W & P Products 943-16,5-040-00 Pin Strip 1 Row 40 Pins Bulk 1 pc

Image Representative of Range

W & P Products 943-16,5-040-00 Pin Strip 1 Row 40 Pins Bulk 1 pc

MPN
943-16,5-040-00
EAN-13
2050006063019
Order Code
10-9632
Country of Origin
China
  • Free UK shipping available
View Full Product Range (24)
Qty Unit Price (Ex VAT)
5+ £0.956
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Order in multiples of 1
Despatched within 4 working days - 103 in stock

W & P Products manufactures the 943-16,5-040-00 pin strip (standard), featuring one row of 40 pins. This pin strip is typically used for circuit board connections and electronics integration. The product is supplied in bulk, making it suitable for high-volume applications.
Type Pin strip (standard)
Number of Positions 40
Number of Rows 1
Connection Solder pins
Connector orientation Perpendicular (to the PCB)
Connector Type Pin strip, straight
Contact Material Copper alloy
Contact surface Gold plated
Cross Section 2.54mm
Maximum Temperature +125°C
Min. temperature -40°C
Nominal Current 3A
Nominal Voltage 250V AC
Packaging Type Bulk
Pin length (PCB) 3.3mm
Pin length (receptacle) 10.7mm
Pin Ø 0.635mm
Pin shape Square
Pins per row 40
Separable Yes

Reviews

Be the first to submit a review

Trustpilot