W & P Products 943-16,5-025-00 Pin Strip 1 Row 25 Pins Standard

Image Representative of Range

W & P Products 943-16,5-025-00 Pin Strip 1 Row 25 Pins Standard

MPN
943-16,5-025-00
EAN-13
2050006068281
Order Code
10-9631
Country of Origin
China
  • Free UK shipping available
View Full Product Range (24)
Qty Unit Price (Ex VAT)
10+ £0.586
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Order in multiples of 1
Despatched within 4 working days - 56 in stock

W & P Products manufactures the 943-16,5-025-00 standard pin strip featuring a single row with 25 pins. This component, available in bulk, is ideal for connecting electronic circuits. Typical applications include use in prototyping and custom electronics projects.
Type Pin strip (standard)
Number of Positions 25
Number of Rows 1
Connection Solder pins
Connector orientation Perpendicular (to the PCB)
Connector Type Pin strip, straight
Contact Material Copper alloy
Contact surface Gold plated
Cross Section 2.54mm
Maximum Temperature +125°C
Min. temperature -40°C
Nominal Current 3A
Nominal Voltage 250V AC
Packaging Type Bulk
Pin length (PCB) 3.3mm
Pin length (receptacle) 10.7mm
Pin Ø 0.635mm
Pin shape Square
Pins per row 25
Separable Yes

Reviews

Be the first to submit a review

Trustpilot