W & P Products 943-16,5-018-00 Pin Strip 1 Row 18 Pins Standard Bulk

Image Representative of Range

W & P Products 943-16,5-018-00 Pin Strip 1 Row 18 Pins Standard Bulk

MPN
943-16,5-018-00
EAN-13
2050006075722
Order Code
10-9630
Country of Origin
China
View Full Product Range (24)

Discontinued


W & P Products manufactures the 943-16,5-018-00 pin strip, featuring a single row with 18 pins per row. It is supplied in bulk and is ideal for electronic connections in PCBs. These standard pin strips are commonly used in assembling electrical equipment and circuit boards.
Type Pin strip (standard)
Number of Positions 18
Number of Rows 1
Connection Solder pins
Connector orientation Perpendicular (to the PCB)
Connector Type Pin strip, straight
Contact Material Copper alloy
Contact surface Gold plated
Cross Section 2.54mm
Maximum Temperature +125°C
Min. temperature -40°C
Nominal Current 3A
Nominal Voltage 250V AC
Packaging Type Bulk
Pin length (PCB) 3.3mm
Pin length (receptacle) 10.7mm
Pin Ø 0.635mm
Pin shape Square
Pins per row 18
Separable Yes

Trustpilot