W & P Products 943-16,5-004-00 Pin Strip - 1 Row 4 Pins Bulk

W & P Products 943-16,5-004-00 Pin Strip - 1 Row 4 Pins Bulk

Order Code:

10-9629

Brand: W & P Products MPN: 943-16,5-004-00 EAN-13: 2050006072998

Discontinued


W & P Products manufactures the 943-16,5-004-00 pin strip (standard), featuring one row of four pins. This product is typically used in electronic circuit boards for secure electrical connections. Available in bulk, it is suitable for prototyping and small-scale production.
Type Pin strip (standard)
Number of Positions 4
Number of Rows 1
Connection Solder pins
Connector orientation Perpendicular (to the PCB)
Connector Type Pin strip, straight
Contact Material Copper alloy
Contact surface Gold plated
Cross Section 2.54mm
Max. temperature +125°C
Min. temperature -40°C
Nominal Current 3A
Nominal Voltage 250V AC
Packaging Type Bulk
Pin length (PCB) 3.3mm
Pin length (receptacle) 10.7mm
Pin Ø 0.635mm
Pin shape Square
Pins per row 4
Separable Yes

You may also like


Trustpilot