W & P Products 943-15-040-66 Pin Strip Standard 1 Row 40 Pins

Image Representative of Range

W & P Products 943-15-040-66 Pin Strip Standard 1 Row 40 Pins

MPN
943-15-040-66
EAN-13
2050006065693
Order Code
10-9628
Country of Origin
China
  • Free UK shipping available
View Full Product Range (31)
Qty Unit Price (Ex VAT)
3+ £1.49
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Order in multiples of 1
Despatched within 4 working days - 84 in stock

W & P Products 943-15-040-66 pin strip (standard) features a single row with 40 pins. It is typically used for connecting circuits in electronic assemblies. This component is supplied in bulk as a single piece.
Type Pin strip (standard)
Number of Positions 40
Number of Rows 1
Connection Solder pins
Connector orientation Perpendicular (to the PCB)
Connector Type Pin strip, straight
Contact Material Copper alloy
Contact surface Partially gold plated
Cross Section 2.54mm
Maximum Temperature +125°C
Min. temperature -40°C
Nominal Current 3A
Nominal Voltage 250V AC
Packaging Type Bulk
Pin length (PCB) 3.3mm
Pin length (receptacle) 8.9mm
Pin Ø 0.635mm
Pin shape Square
Pins per row 40
Separable Yes

Reviews

Be the first to submit a review

Trustpilot