W & P Products 943-13-020-00 Multi Pin Connector 20 Pins 3 A 0.635mm

MPN
943-13-020-00
EAN-13
2050001140999
Order Code
10-9626
Country of Origin
Taiwan
  • Free UK shipping available
View Full Product Range (24)
Qty Unit Price (Ex VAT)
10+ £0.443
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Order in multiples of 1
Despatched within 4 working days - 755 in stock

The W & P Products 943-13-020-00 is a multi pin connector with a pin strip configuration of 1 x 20. It supports a nominal current of 3 A and is designed for standard applications. Typical uses include connecting electronic components within circuits in various electronic assemblies.
Type Pin strip (standard)
Number of Positions 20
Number of Rows 1
Case Material Thermoplastic material
Colour Black
Connection Print
Connector orientation Perpendicular (to the PCB)
Connector Type Pin strip, straight
Contact Material Copper alloy
Contact surface Gold plated
Cross Section 2.54mm
Dimensions (L x W x H) 50.8 x 12.60 x 2.50 mm
Height 2.50mm
Industrial packaging No
Insulation Resistance
> 109Ω
Length 50.8mm
Maximum Temperature +125°C
Min. temperature -40°C
Misc Attribute 2 Straight
Nominal Current 3A
Nominal Voltage 250V AC
Pin length (PCB) 3.30mm
Pin length (receptacle) 6.80mm
Pin shape Rectangular
Pins per row 20
Separable No
Temperature Range -55 - +125°C
Width 12.60mm

Reviews

Be the first to submit a review

Trustpilot