W & P Products 943-13-003-50 Standard Pin Strip, 1 Row x 3 Pins, 1 pc

Image Representative of Range

W & P Products 943-13-003-50 Standard Pin Strip, 1 Row x 3 Pins, 1 pc

MPN
943-13-003-50
EAN-13
2050006071410
Order Code
10-9625
Country of Origin
China
  • Free UK shipping available
View Full Product Range (31)
Qty Unit Price (Ex VAT)
100+ £0.064
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Order in multiples of 1
Despatched within 4 working days - 274 in stock

W & P Products manufactures the 943-13-003-50 pin strip, featuring a single row with three pins per row. This standard pin strip is supplied in bulk as one piece. It is typically used in electronics for secure electrical connections in circuit boards and other related applications.
Type Pin strip (standard)
Number of Positions 3
Number of Rows 1
Connection Solder pins
Connector orientation Perpendicular (to the PCB)
Connector Type Pin strip, straight
Contact Material Copper alloy
Contact surface Tin plated
Cross Section 2.54mm
Maximum Temperature +125°C
Min. temperature -40°C
Nominal Current 3A
Nominal Voltage 250V AC
Packaging Type Bulk
Pin length (PCB) 3.3mm
Pin length (receptacle) 6.8mm
Pin Ø 0.635mm
Pin shape Square
Pins per row 3
Separable Yes

Reviews

Be the first to submit a review

Trustpilot