W & P Products 943-13-001-00 - Pin Strip Standard - 1 Row - 1 Pin

Image Representative of Range

W & P Products 943-13-001-00 - Pin Strip Standard - 1 Row - 1 Pin

MPN
943-13-001-00
EAN-13
2050006071694
Order Code
10-9624
Country of Origin
China
  • Free UK shipping available
View Full Product Range (24)
Qty Unit Price (Ex VAT)
150+ £0.038
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Order in multiples of 1
Despatched within 4 working days - 568 in stock

W & P Products manufactures the 943-13-001-00 pin strip which features a single row with one pin per row. It is sold in bulk as a single piece and is useful in electronic and electrical applications. The component is ideal for creating reliable connections on printed circuit boards.
Type Pin strip (standard)
Number of Positions 1
Number of Rows 1
Connection Solder pins
Connector orientation Perpendicular (to the PCB)
Connector Type Pin strip, straight
Contact Material Copper alloy
Contact surface Gold plated
Cross Section 2.54mm
Maximum Temperature +125°C
Min. temperature -40°C
Nominal Current 3A
Nominal Voltage 250V AC
Packaging Type Bulk
Pin length (PCB) 3.3mm
Pin length (receptacle) 6.8mm
Pin Ø 0.635mm
Pin shape Square
Pins per row 1
Separable Yes

Reviews

Be the first to submit a review

Trustpilot