W & P Products 943-12-016-50 Pin Strip Std 1 Row x 16 Pins Bulk

Image Representative of Range

W & P Products 943-12-016-50 Pin Strip Std 1 Row x 16 Pins Bulk

MPN
943-12-016-50
EAN-13
2050006073599
Order Code
10-9623
Country of Origin
China
  • Free UK shipping available
View Full Product Range (31)
Qty Unit Price (Ex VAT)
50+ £0.135
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Order in multiples of 1
Despatched within 4 working days - 753 in stock

W & P Products manufactures the 943-12-016-50 pin strip, which features a single row of 16 pins. This standard pin strip is typically used for connecting circuit boards in electronic devices. It is supplied in bulk packaging, making it ideal for large-scale production environments.
Type Pin strip (standard)
Number of Positions 16
Number of Rows 1
Connection Solder pins
Connector orientation Perpendicular (to the PCB)
Connector Type Pin strip, straight
Contact Material Copper alloy
Contact surface Tin plated
Cross Section 2.54mm
Maximum Temperature +125°C
Min. temperature -40°C
Nominal Current 3A
Nominal Voltage 250V AC
Packaging Type Bulk
Pin length (PCB) 3.3mm
Pin length (receptacle) 5.5mm
Pin Ø 0.635mm
Pin shape Square
Pins per row 16
Separable Yes

Reviews

Be the first to submit a review

Trustpilot