W & P Products 943-11-031-50 Pin Strip 1 Row 31 Pins Standard Bulk

Image Representative of Range

W & P Products 943-11-031-50 Pin Strip 1 Row 31 Pins Standard Bulk

Order Code:

10-9622

Brand: W & P Products MPN: 943-11-031-50 EAN-13: 2050006065877
Qty Unit Price (Ex VAT)
20+ £0.357
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Order in multiples of 1
55 in stock, despatched in 4 working days

W & P Products manufactures the 943-11-031-50 pin strip, featuring a single row with 31 pins. This standard pin strip is ideal for electronic and electrical applications where reliable connections are essential. Supplied in bulk, it caters to industries requiring efficient and cost-effective solutions for circuit board interfaces.
Type Pin strip (standard)
Number of Rows 1
Connection Solder pins
Connector orientation Perpendicular (to the PCB)
Connector Type Pin strip, straight
Contact Material Copper alloy
Contact surface Tin plated
CS 2.54mm
Max. temperature +125°C
Min. temperature -40°C
Nominal Current 3A
Nominal current - rounded value 3A
Nominal Voltage 250V AC
Packaging Type Bulk
Pin length (PCB) 2.5mm
Pin length (receptacle) 5.8mm
Pin Ø 0.635mm
Pin shape Square
Pins per row 31
Separable Yes
Total number of pins 31

To use this facility please Sign In.

Sign In

Reviews

Be the first to submit a review

You may also like


Trustpilot