W & P Products 943-11-006-50 Pin Strip 1 Row 6 Pins Standard Bulk

Image Representative of Range

W & P Products 943-11-006-50 Pin Strip 1 Row 6 Pins Standard Bulk

MPN
943-11-006-50
EAN-13
2050006072035
Order Code
10-9621
Country of Origin
China
  • Free UK shipping available
View Full Product Range (24)
Qty Unit Price (Ex VAT)
50+ £0.084
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Order in multiples of 1
Despatched within 4 working days - 402 in stock

The W & P Products 943-11-006-50 pin strip (standard) features one row with six pins and is provided in bulk as a single piece. This component is ideal for reliable connections in electronic circuit assemblies. The high-quality design ensures compatibility and durability for various electronic applications.
Type Pin strip (standard)
Number of Positions 6
Number of Rows 1
Connection Solder pins
Connector orientation Perpendicular (to the PCB)
Connector Type Pin strip, straight
Contact Material Copper alloy
Contact surface Tin plated
Cross Section 2.54mm
Maximum Temperature +125°C
Min. temperature -40°C
Nominal Current 3A
Nominal Voltage 250V AC
Packaging Type Bulk
Pin length (PCB) 2.5mm
Pin length (receptacle) 5.8mm
Pin Ø 0.635mm
Pin shape Square
Pins per row 6
Separable Yes

Reviews

Be the first to submit a review

Trustpilot