W & P Products 943-10-040-50 Pin Strip 1 Row, 40 Pins, Bulk, Standard

Image Representative of Range

W & P Products 943-10-040-50 Pin Strip 1 Row, 40 Pins, Bulk, Standard

MPN
943-10-040-50
EAN-13
2050006064757
Order Code
10-9620
Country of Origin
China
  • Free UK shipping available
View Full Product Range (24)
Qty Unit Price (Ex VAT)
10+ £0.438
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Order in multiples of 1
Despatched within 4 working days - 26 in stock

W & P Products manufactures the 943-10-040-50 pin strip, which features a single row of 40 pins. This standard pin strip is identified by its part number 02050006064757 and is available in bulk packaging. It is commonly used in electronic circuit applications for connecting components.
Type Pin strip (standard)
Number of Positions 40
Number of Rows 1
Connection Solder pins
Connector orientation Perpendicular (to the PCB)
Connector Type Pin strip, straight
Contact Material Copper alloy
Contact surface Tin plated
Cross Section 2.54mm
Maximum Temperature +125°C
Min. temperature -40°C
Nominal Current 3A
Nominal Voltage 250V AC
Packaging Type Bulk
Pin length (PCB) 2.5mm
Pin length (receptacle) 5.2mm
Pin Ø 0.635mm
Pin shape Square
Pins per row 40
Separable Yes

Reviews

Be the first to submit a review

Trustpilot