W & P Products 943-10-026-50 Pin Strip 1 Row 26 Pins Standard

Image Representative of Range

W & P Products 943-10-026-50 Pin Strip 1 Row 26 Pins Standard

MPN
943-10-026-50
EAN-13
2050006073353
Order Code
10-9619
Country of Origin
China
  • Free UK shipping available
View Full Product Range (24)
Qty Unit Price (Ex VAT)
20+ £0.260
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Order in multiples of 1
Despatched within 4 working days - 67 in stock

The W & P Products 943-10-026-50 pin strip (standard) is a versatile electronic component featuring one row with 26 pins. It is ideal for use in prototyping and circuit board connections. This part number, 943-10-026-50, comes in a bulk package of 1 piece, suitable for both small-scale and larger electronic projects.
Type Pin strip (standard)
Number of Positions 26
Number of Rows 1
Connection Solder pins
Connector orientation Perpendicular (to the PCB)
Connector Type Pin strip, straight
Contact Material Copper alloy
Contact surface Tin plated
Cross Section 2.54mm
Maximum Temperature +125°C
Min. temperature -40°C
Nominal Current 3A
Nominal Voltage 250V AC
Packaging Type Bulk
Pin length (PCB) 2.5mm
Pin length (receptacle) 5.2mm
Pin Ø 0.635mm
Pin shape Square
Pins per row 26
Separable Yes

Reviews

Be the first to submit a review

Trustpilot