W & P Products 943-10-024-50 Pin Strip 1 Row 24 Pins Standard

Image Representative of Range

W & P Products 943-10-024-50 Pin Strip 1 Row 24 Pins Standard

MPN
943-10-024-50
EAN-13
2050006073339
Order Code
10-9618
Country of Origin
China
  • Free UK shipping available
View Full Product Range (17)
Qty Unit Price (Ex VAT)
20+ £0.234
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Order in multiples of 1
Despatched within 4 working days - 10 in stock

W & P Products manufactures the 943-10-024-50 pin strip (standard) with one row and 24 pins per row. This product is typically used in electronic and electrical connections for various devices. It's sold in bulk and is suitable for printed circuit board (PCB) connections.
Type Pin strip (standard)
Number of Positions 24
Number of Rows 1
Connection Solder pins
Connector orientation Perpendicular (to the PCB)
Connector Type Pin strip, straight
Contact Material Copper alloy
Contact surface Tin plated
Cross Section 2.54mm
Maximum Temperature +125°C
Min. temperature -40°C
Nominal Current 3A
Nominal Voltage 250V AC
Packaging Type Bulk
Pin length (PCB) 2.5mm
Pin length (receptacle) 5.2mm
Pin Ø 0.635mm
Pin shape Square
Pins per row 24
Separable Yes

Reviews

Be the first to submit a review

Trustpilot