W & P Products 943-10-001-50 Pin Strip Standard 1 Row 1 Pin 1 pc(s)

Image Representative of Range

W & P Products 943-10-001-50 Pin Strip Standard 1 Row 1 Pin 1 pc(s)

MPN
943-10-001-50
EAN-13
2050006073216
Order Code
10-9617
Country of Origin
China
  • Free UK shipping available
View Full Product Range (31)
Qty Unit Price (Ex VAT)
100+ £0.046
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Order in multiples of 1
Despatched within 4 working days - 371 in stock

W & P Products manufactures the 943-10-001-50 pin strip (standard) featuring one row with a single pin, ideal for compact electronic assemblies. This component is typically used in circuit board connections where minimal pin arrangement is required. Available in bulk, it is suited for use in a variety of electronics applications.
Type Pin strip (standard)
Number of Positions 1
Number of Rows 1
Connection Solder pins
Connector orientation Perpendicular (to the PCB)
Connector Type Pin strip, straight
Contact Material Copper alloy
Contact surface Tin plated
Cross Section 2.54mm
Maximum Temperature +125°C
Min. temperature -40°C
Nominal Current 3A
Nominal Voltage 250V AC
Packaging Type Bulk
Pin length (PCB) 2.5mm
Pin length (receptacle) 5.2mm
Pin Ø 0.635mm
Pin shape Square
Pins per row 1
Separable Yes

Reviews

Be the first to submit a review

Trustpilot