W & P Products 734-16,5-40-10-00 Sandwich Pin Header 2.00 Pitch 1x40 1A

MPN
734-16,5-40-10-00
EAN-13
2050001143709
Order Code
10-9616
Country of Origin
Taiwan
  • Free UK shipping available
View Full Product Range (31)
Qty Unit Price (Ex VAT)
3+ £1.52
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Order in multiples of 1
Despatched within 4 working days - 50 in stock

W & P Products manufactures the Sandwich Straight Pin Header with a pitch of 2.00 mm and a configuration of 1 x 40 pins, capable of handling a nominal current of 1 A. This pin strip is designed for standard electronic connections and is typically used in printed circuit boards for effective signal transmission. The reliability and compact design make it ideal for applications in telecommunications, consumer electronics, and automation systems.
Type Pin strip (standard)
Number of Positions 40
Number of Rows 1
Case Material Thermoplastic material
Colour Black
Connection Print
Connector orientation Perpendicular (to the PCB)
Connector Type Pin strip, straight
Contact Material Copper alloy
Contact surface Gold plated
Cross Section 2mm
Dimensions (L x W x H) 80.00 x 16.5 x 2.00 mm
Height 2.00mm
Industrial packaging No
Insulation Resistance
> 109Ω
Length 80.00mm
Maximum Temperature +125°C
Min. temperature -40°C
Nominal Current 1A
Nominal Voltage 250V AC
Pin length (PCB) 2.80mm
Pin length (receptacle) 4mm
Pin shape Rectangular
Pins per row 40
Resistance
< 20mΩ
Separable No
Temperature Range -40 - +105°C
Width 16.5mm

Reviews

Be the first to submit a review

Trustpilot