W & P Products 712-1-040-1-10-00 Pin Strip 2 Rows, 20 Pins/Row, 1 Piece

MPN
712-1-040-1-10-00
EAN-13
2050001574879
Order Code
10-9615
Country of Origin
Taiwan
  • Free UK shipping available
View Full Product Range (31)
Qty Unit Price (Ex VAT)
3+ £1.54
10+ £1.42
100+ £1.32
Sign in for personalised pricing
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Order in multiples of 1
Despatched within 4 working days - 191 in stock

The pin strip, manufactured by W & P Products, features two rows with 20 pins per row. It is ideal for standard electronic applications where reliable connections are required. The part number is 712-1-040-1-10-00 and it's commonly used in circuit design and prototyping.
Type Pin strip (standard)
Number of Positions 40
Number of Rows 2
Case Material Thermoplastic material
Colour Black
Connection Print
Connector orientation Perpendicular (to the PCB)
Connector Type Pin strip, straight
Contact Material Copper alloy
Contact surface Gold plated
Cross Section 1.27mm
Dimensions (L x W x H) 25.40 x 6.30 x 3.40 mm
Height 3.40mm
Industrial packaging No
Length 25.40mm
Maximum Temperature +105°C
Min. temperature -40°C
Nominal Current 1A
Nominal Voltage 250V AC
Pin length (PCB) 2.60mm
Pin length (receptacle) 2.70mm
Pin shape Rectangular
Pins per row 20
Separable No
Width 6.30mm

Reviews

Be the first to submit a review

Trustpilot