W & P Products 712-1-016-1-10-00 Pin Strip 2 Rows, 8 Pins per Row

MPN
712-1-016-1-10-00
EAN-13
2050001574701
Order Code
10-9614
Country of Origin
Taiwan
  • Free UK shipping available
View Full Product Range (31)
Qty Unit Price (Ex VAT)
5+ £0.892
Sign in for personalised pricing
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Order in multiples of 1
Despatched within 4 working days - 24 in stock

W & P Products manufactures the pin strip (standard) 712-1-016-1-10-00 with two rows and eight pins per row. This component is ideal for creating robust electrical connections in circuit boards and electronic assemblies. It is commonly used in various electronic applications requiring reliable pin connections.
Type Pin strip (standard)
Number of Positions 16
Number of Rows 2
Case Material Thermoplastic material
Colour Black
Connection Print
Connector orientation Perpendicular (to the PCB)
Connector Type Pin strip, straight
Contact Material Copper alloy
Contact surface Gold plated
Cross Section 1.27mm
Dimensions (L x W x H) 10.16 x 6.30 x 3.40 mm
Height 3.40mm
Industrial packaging No
Length 10.16mm
Maximum Temperature +105°C
Min. temperature -40°C
Nominal Current 1A
Nominal Voltage 250V AC
Pin length (PCB) 2.60mm
Pin length (receptacle) 2.70mm
Pin shape Rectangular
Pins per row 8
Separable No
Width 6.30mm

Reviews

Be the first to submit a review

Trustpilot