W & P Products 707-1-04-1-20-00 Square Pin 0.4 mm High-Precision Connector

MPN
707-1-04-1-20-00
EAN-13
2050001573636
Order Code
10-9613
Country of Origin
Taiwan
  • Free UK shipping available
View Full Product Range (31)
Qty Unit Price (Ex VAT)
10+ £0.443
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Order in multiples of 1
Despatched within 4 working days - 117 in stock

Manufactured by W & P Products, the pin strip (standard) is a versatile component used in electrical connections. Its primary feature is a robust and reliable connection, making it ideal for various electronic applications. This product is typically utilised in circuit board assemblies and networking equipment.
Type Pin strip (standard)
Number of Positions 4
Number of Rows 1
Case Material Thermoplastic material
Colour Black
Connector orientation Perpendicular (to the PCB)
Connector Type Pin strip, straight
Contact Material Copper alloy
Contact surface Gold plated
Cross Section 1.27mm
Dimensions (L x W x H) 6.34 x 5.08 x 2.10 mm
Height 2.10mm
Industrial packaging No
Length 6.34mm
Maximum Temperature +105°C
Min. temperature -40°C
Nominal Current 1A
Nominal Voltage 500V AC
Pin length (PCB) 2.29mm
Pin length (receptacle) 3.05mm
Pin shape Rectangular
Pins per row 4
Separable No
Width 5.08mm

Reviews

Be the first to submit a review

Trustpilot