W & P Products 635-16-1-00 Pin Strip 16 Pins 2 mm Spacing 2 Rows

Image Representative of Range

W & P Products 635-16-1-00 Pin Strip 16 Pins 2 mm Spacing 2 Rows

MPN
635-16-1-00
EAN-13
2050001142757
Order Code
10-9611
Country of Origin
Taiwan
View Full Product Range (15)
Qty Unit Price (Ex VAT)
10+ £0.625
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Order in multiples of 1
Despatched within 4 working days - 261 in stock

W & P Products manufactures the 635-16-1-00 pin strip, featuring 16 pins arranged in two rows with a contact spacing of 2 mm. This component is ideal for connecting circuit boards in compact electronic devices. It is typically used in applications requiring reliable electronic interconnections, such as consumer electronics and industrial equipment.
Type Pin strip
Number of Positions 16
Number of Rows 2
Case Material Thermoplastic material
Colour Black
Connection Print
Connector Type Pin strip, straight
Contact Material Copper alloy
Contact surface Gold plated
Cross Section 2mm
Dimensions (L x W x H) 5.5 x 23.2 x 8.6 mm
Height 8.6mm
Insulation Material Thermoplastic material
Insulation Resistance 5 x 108Ω
Length 5.5mm
Maximum Temperature +85°C
Min. temperature -40°C
Misc Attribute 2 Straight
Nominal Current 1A
Nominal Voltage 250V AC
Pins per row 8
Temperature Range -40 - +105°C
Width 23.2mm

Reviews

Be the first to submit a review

Trustpilot