W & P Products 635-06-2-00 Pin Strip 2mm Spacing 6 Pins 2 Rows

Image Representative of Range

W & P Products 635-06-2-00 Pin Strip 2mm Spacing 6 Pins 2 Rows

MPN
635-06-2-00
EAN-13
2050001142856
Order Code
10-9610
Country of Origin
Taiwan
View Full Product Range (15)
Qty Unit Price (Ex VAT)
10+ £0.603
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Order in multiples of 1
Despatched within 4 working days - 240 in stock

The W & P Products 635-06-2-00 pin strip features a contact spacing of 2 mm with a total of 6 pins arranged in 2 rows. This component is commonly used in electronic and electrical applications for connecting circuits and components. With its precise pin spacing, it is ideal for compact and efficient circuit board designs.
Type Pin strip
Number of Positions 6
Number of Rows 2
Case Material Thermoplastic material
Colour Black
Connection Print
Connector Type Pin strip, right angle
Contact Material Copper alloy
Contact surface Gold plated
Cross Section 2mm
Dimensions (L x W x H) 8.5 x 13.2 x 8.5 mm
Height 8.5mm
Insulation Material Thermoplastic material
Insulation Resistance 5 x 108Ω
Length 8.5mm
Maximum Temperature +85°C
Min. temperature -40°C
Misc Attribute 2 Angled
Nominal Current 1A
Nominal Voltage 250V AC
Pins per row 3
Temperature Range -40 - +105°C
Width 13.2mm

Reviews

Be the first to submit a review

Trustpilot