W & P Products 605-032-1-2-00 Socket Connector 2x16 Pin 1A 0.40mm Square

W & P Products 605-032-1-2-00 Socket Connector 2x16 Pin 1A 0.40mm Square

Order Code:

10-9609

Brand: W & P Products MPN: 605-032-1-2-00 EAN-13: 2050001143556

Discontinued


W & P Products manufactures the 605-032-1-2-00 socket connector, which features 2 x 16 pins and supports a nominal current of 1 A. This standard receptacle is often used in electronic applications requiring a reliable connection mechanism. Its compact design makes it suitable for use in tight spaces within electronic assemblies.
No. of Rows 2
No. of Ways 32
Contact Finish Gold plated
Case Material Thermoplastic material
Connection Print
Connector orientation Perpendicular (to the PCB)
Connector Type Power strip, straight
CS 1.27mm
Dim (L x W x H) 20.78 x 6.7 x 3.0 mm
Factory colour Black
Height 3.0mm
Industrial packaging No
Insulation Resistance
> 109Ω
Length 20.78mm
Max. temperature +105°C
Min. temperature -40°C
Misc Attribute 2 Straight
Nominal Current 1A
Nominal current - rounded value 1A
Nominal current (details) 1A
Nominal Voltage 500V AC
Pin length (PCB) 2.40mm
Pins 2 x 16
Pins per row 16
Separable No
Temperature Range -40 - +105°C
Type Receptacles (standard)
Width 6.7mm

You may also like


Trustpilot