W & P Products 605-008-1-2-00 Socket Connector 2x4 Pins 1A 0.40mm

Image Representative of Range

W & P Products 605-008-1-2-00 Socket Connector 2x4 Pins 1A 0.40mm

MPN
605-008-1-2-00
EAN-13
2050001143518
Order Code
10-9608
Country of Origin
Taiwan
View Full Product Range (4)
Qty Unit Price (Ex VAT)
10+ £0.458
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Order in multiples of 1
Despatched within 4 working days - 118 in stock

The W & P Products 605-008-1-2-00 is a socket connector featuring 2 x 4 pins with a nominal current capacity of 1 A. Manufactured by W & P Products, this connector is designed for standard receptacle applications. It is typically used in electronic devices where reliable connectivity is essential.
No. of Rows 2
No. of Ways 8
Case Material Thermoplastic material
Connection Print
Connector orientation Perpendicular (to the PCB)
Connector Type Power strip, straight
Contact Finish Gold plated
CS 1.27mm
Dim (L x W x H) 6.7 x 5.54 x 3.0 mm
Factory colour Black
Height 3.0mm
Industrial packaging No
Insulation Resistance
> 109O
Length 6.7mm
Max. temperature +105°C
Min. temperature -40°C
Misc Attribute 2 Straight
Nominal Current 1A
Nominal current - rounded value 1A
Nominal current (details) 1A
Nominal Voltage 500V AC
Pin length (PCB) 2.40mm
Pins 2 x 4
Pins per row 4
Separable No
Temperature Range -40 - +105°C
Type Receptacles (standard)
Width 5.54mm

To use this facility please Sign In.

Sign In

Reviews

Be the first to submit a review

Trustpilot