W & P Products 605-006-1-2-00 Socket Connector 2x3mm 1A For 0.40mm Pins

Image Representative of Range

W & P Products 605-006-1-2-00 Socket Connector 2x3mm 1A For 0.40mm Pins

MPN
605-006-1-2-00
EAN-13
2050001143501
Order Code
10-9607
Country of Origin
Taiwan
View Full Product Range (4)
Qty Unit Price (Ex VAT)
10+ £0.597
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Order in multiples of 1
Despatched within 4 working days - 214 in stock

The W & P Products 605-006-1-2-00 Socket Connector features a robust design with 2 x 3 mm pins and supports a nominal current of 1 A. Manufactured by W & P Products, this reliable receptacle is ideal for standard electrical connections. It is typically used in electronic devices requiring secure and efficient connections.
Pitch 3mm
No. of Rows 2
No. of Ways 6
Case Material Thermoplastic material
Connection Print
Connector orientation Perpendicular (to the PCB)
Connector Type Power strip, straight
Contact Finish Gold plated
CS 1.27mm
Dim (L x W x H) 6.7 x 4.27 x 3.0 mm
Factory colour Black
Height 3.0mm
Industrial packaging No
Insulation Resistance
> 109O
Length 6.7mm
Max. temperature +105°C
Min. temperature -40°C
Misc Attribute 2 Straight
Nominal Current 1A
Nominal current - rounded value 1A
Nominal current (details) 1A
Nominal Voltage 500V AC
Pin length (PCB) 2.40mm
Pins 2 x 3 mm
Pins per row 3
Separable No
Temperature Range -40 - +105°C
Type Receptacles (standard)
Width 4.27mm

To use this facility please Sign In.

Sign In

Reviews

Be the first to submit a review

Trustpilot