W & P Products 605-004-1-1-2-00 SIL Socket 1 Row, 4 Pins, Standard

Image Representative of Range

W & P Products 605-004-1-1-2-00 SIL Socket 1 Row, 4 Pins, Standard

MPN
605-004-1-1-2-00
EAN-13
2050001571496
Order Code
10-9606
Country of Origin
Taiwan
View Full Product Range (4)
Qty Unit Price (Ex VAT)
10+ £0.776
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Order in multiples of 1
Despatched within 4 working days - 626 in stock

W & P Products manufactures the SIL socket (standard), part number 605-004-1-1-2-00, with a single row of four pins. This receptacle is designed for printed circuit boards, providing reliable and efficient connections. Ideal for electronic projects and prototyping, it is a crucial component in both consumer electronics and industrial applications.
No. of Rows 1
No. of Ways 4
Case Material Thermoplastic material
Connection Print
Connector orientation Perpendicular (to the PCB)
Connector Type Power strip, straight
Contact Finish Gold plated
CS 1.27mm
Dim (L x W x H) 6.70 x 5.42 x 2.20 mm
Dimensions L x B x H 5,42 x 2.2 x 5.8 mm
Factory colour Black
Height 2.20mm
Industrial packaging No
Length 6.70mm
Max. temperature +105°C
Min. temperature -40°C
Nominal Current 1A
Nominal current - rounded value 1A
Nominal Voltage 500V AC
Pin length (PCB) 2.40mm
Pins per row 4
Separable No
Type Receptacles (standard)
Width 5.42mm

To use this facility please Sign In.

Sign In

Reviews

Be the first to submit a review

Trustpilot