W & P Products 395-10-1-50 Series Name Durable, Compact Design

MPN
395-10-1-50
EAN-13
2050001574862
Order Code
10-9604
Country of Origin
Taiwan
  • Free UK shipping available
View Full Product Range (5)
Qty Unit Price (Ex VAT)
3+ £1.23
Sign in for personalised pricing
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Order in multiples of 1
Despatched within 4 working days - 100 in stock

W & P Products manufactures the 395-10-1-50, a standard receptacle known for its reliability and versatility. This receptacle is typically used in various electrical applications requiring secure connections. It supports robust connectivity and is essential for maintaining efficient electrical circuits.
No. of Rows 1
No. of Ways 10
Case Material Thermoplastic material
Connection Print
Connector orientation Perpendicular (to the PCB)
Connector Type Power strip, straight
Contact Finish Tin plated
CS 5.08mm
Dim (L x W x H) 50.80 x 10.49 x 5.08 mm
Dimensions L x B x H 50.8 x 5.08 x 11.49 mm
Factory colour Black
Height 5.08mm
Industrial packaging No
Length 50.80mm
Maximum Temperature +125°C
Min. temperature -40°C
Nominal Current 7.90A
Nominal current - rounded value 7.9A
Nominal Voltage 500V AC
Pin length (PCB) 2.59mm
Pins per row 10
Separable No
Type Receptacles (standard)
Width 10.49mm

Reviews

Be the first to submit a review

Trustpilot