W & P Products 314-210-020-00 Pin Strip 2 Rows 10 Pins Per Row

Order Code:

13-4256

Brand: W & P Products MPN: 314-210-020-00 EAN-13: 2050003660488
Qty Unit Price (Ex VAT)
10+ £0.593
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Order in multiples of 1
90 in stock, despatched in 4 working days

W & P Products manufactures the Pin strip (standard) 314-210-020-00, featuring two rows and ten pins per row. This component is typically used in electronics for connecting circuit boards or facilitating component interfacing. Its compact and standard design makes it suitable for various electronic applications.
Type Pin strip (standard)
Number of Positions 20
Number of Rows 2
Case Material Thermoplastic UL94V-O
Colour Black
Connection Print
Connector orientation Parallel (to the PCB)
Connector Type Pin strip, right angle
Contact Material Copper alloy
Contact surface Gold plated
Cross Section 2mm
Industrial packaging No
Max. temperature +125°C
Min. temperature -40°C
Nominal Current 1A
Nominal Voltage 250V
Pin length (PCB) 2.80mm
Pin length (receptacle) 4.40mm
Pin Ø 0.50mm
Pin shape Rectangular
Pins per row 10
Separable Yes

To use this facility please Sign In.

Sign In

Reviews

Be the first to submit a review

You may also like


Trustpilot