W & P Products 314-200-060-00 Pin Strip 2 Rows 30 Pins Per Row

MPN
314-200-060-00
EAN-13
2050003660372
Order Code
13-4255
Country of Origin
Taiwan
View Full Product Range (4)
Qty Unit Price (Ex VAT)
5+ £1.25
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Order in multiples of 1
Despatched within 4 working days - 10 in stock

W & P Products manufactures the standard pin strip with part number 314-200-060-00, featuring 2 rows of 30 pins each. This component is ideal for printed circuit board applications, providing reliable electrical connections. The product's compact design makes it suitable for use in various electronic assemblies.
Type Pin strip (standard)
Number of Positions 60
Number of Rows 2
Case Material Thermoplastic UL94V-O
Colour Black
Connection Print
Connector orientation Perpendicular (to the PCB)
Connector Type Pin strip, straight
Contact Material Copper alloy
Contact surface Gold plated
Cross Section 2mm
Industrial packaging No
Maximum Temperature +125°C
Min. temperature -40°C
Nominal Current 1A
Nominal Voltage 250V
Pin length (PCB) 2.80mm
Pin length (receptacle) 4.40mm
Pin Ø 0.50mm
Pin shape Rectangular
Pins per row 30
Separable Yes

Reviews

Be the first to submit a review

Trustpilot