W & P Products 314-110-40-00 Multi Pin Connector 1x40 Pins 1A

Image Representative of Range

W & P Products 314-110-40-00 Multi Pin Connector 1x40 Pins 1A

MPN
314-110-40-00
EAN-13
2050001143686
Order Code
10-9598
Country of Origin
Taiwan
  • Free UK shipping available
View Full Product Range (24)
Qty Unit Price (Ex VAT)
5+ £0.927
10+ £0.827
100+ £0.769
500+ £0.741
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Order in multiples of 1
Despatched within 4 working days - 270 in stock

W & P Products manufactures the 314-110-40-00 Multi Pin Connector, a standard pin strip featuring 40 pins with a nominal current capacity of 1 ampere. This connector is suitable for various electronic applications where reliable signal and power connections are required. It serves as a critical component in circuit boards and electronic devices.
Type Pin strip (standard)
Number of Positions 40
Number of Rows 1
Case Material Thermoplastic material
Colour Black
Connection Print
Connector Type Pin strip, right angle
Contact Material Copper alloy
Contact surface Gold plated
Cross Section 2mm
Dimensions (L x W x H) 80.00 x 7.30 x 4.80 mm
Height 4.80mm
Industrial packaging No
Insulation Resistance
> 109Ω
Length 80.00mm
Maximum Temperature +125°C
Min. temperature -40°C
Misc Attribute 2 Angled
Nominal Current 1A
Nominal Voltage 250V AC
Pin length (PCB) 2.80mm
Pin length (receptacle) 4.40mm
Pin shape Rectangular
Pins per row 40
Separable No
Temperature Range -40 - +105°C
Width 7.30mm

Reviews

Be the first to submit a review

Trustpilot