W & P Products 314-110-010-00 Pin Strip 1 Row 10 Pins 1 piece.

MPN
314-110-010-00
EAN-13
2050003660426
Order Code
13-4254
Country of Origin
Taiwan
View Full Product Range (4)
Qty Unit Price (Ex VAT)
20+ £0.277
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Order in multiples of 1
Despatched within 4 working days - 65 in stock

W & P Products manufactures this standard pin strip, featuring one row with ten pins. Its compact design, identified by part number 314-110-010-00, is suitable for electronic connections. Commonly used in circuit board assemblies, it ensures reliable electrical connectivity.
Type Pin strip (standard)
Number of Positions 10
Number of Rows 1
Case Material Thermoplastic UL94V-O
Colour Black
Connection Print
Connector orientation Parallel (to the PCB)
Connector Type Pin strip, right angle
Contact Material Copper alloy
Contact surface Gold plated
Cross Section 2mm
Industrial packaging No
Maximum Temperature +125°C
Min. temperature -40°C
Nominal Current 1A
Nominal Voltage 250V
Pin length (PCB) 2.80mm
Pin length (receptacle) 4.40mm
Pin Ø 0.50mm
Pin shape Rectangular
Pins per row 10
Separable Yes

Reviews

Be the first to submit a review

Trustpilot