W & P Products 314-100-40-00 Multi Pin Connector 40 Pins 1 A 0.50 mm Pins

MPN
314-100-40-00
EAN-13
2050001142627
Order Code
10-9597
Country of Origin
Taiwan
View Full Product Range (24)

Discontinued


The W & P Products 314-100-40-00 is a multi pin connector featuring a 1 x 40 pin strip and supports a nominal current of 1 A. Manufactured by W & P Products, this connector is ideal for applications requiring reliable electrical connections. Typically used in electronics prototyping and circuit board interfaces, it ensures precise connectivity in various electronic assemblies.
Type Pin strip (standard)
Number of Positions 40
Number of Rows 1
Case Material Thermoplastic material
Colour Black
Connection Print
Connector orientation Perpendicular (to the PCB)
Connector Type Pin strip, straight
Contact Material Copper alloy
Contact surface Gold plated
Cross Section 2mm
Dimensions (L x W x H) 80.00 x 8.70 x 2.00 mm
Height 2.00mm
Industrial packaging No
Insulation Resistance
> 109Ω
Length 80.00mm
Maximum Temperature +125°C
Min. temperature -40°C
Misc Attribute 2 Straight
Nominal Current 1A
Nominal Voltage 250V AC
Pin length (PCB) 2.80mm
Pin length (receptacle) 4.40mm
Pin shape Rectangular
Pins per row 40
Separable No
Temperature Range -40 - +105°C
Width 8.70mm

Trustpilot