W & P Products 314-100-010-00 Pin Strip 1 Row 10 Pins Per Row Standard

MPN
314-100-010-00
EAN-13
2050003660280
Order Code
13-4253
Country of Origin
Taiwan
View Full Product Range (4)
Qty Unit Price (Ex VAT)
20+ £0.222
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Order in multiples of 1
Despatched within 4 working days - 192 in stock

W & P Products manufactures the standard pin strip with part number 314-100-010-00, featuring one row of ten pins. This component is commonly used for electrical connections or interfacing purposes in various electronic projects. Suitable for use in prototyping and circuit design, it provides reliable pin connections in a compact form factor.
Type Pin strip (standard)
Number of Positions 10
Number of Rows 1
Case Material Thermoplastic UL94V-O
Colour Black
Connection Print
Connector orientation Perpendicular (to the PCB)
Connector Type Pin strip, straight
Contact Material Copper alloy
Contact surface Gold plated
Cross Section 2mm
Industrial packaging No
Maximum Temperature +125°C
Min. temperature -40°C
Nominal Current 1A
Nominal Voltage 250V
Pin length (PCB) 2.80mm
Pin length (receptacle) 4.40mm
Pin Ø 0.50mm
Pin shape Rectangular
Pins per row 10
Separable Yes

Reviews

Be the first to submit a review

Trustpilot