Christmas Opening Hours and Delivery Dates here
W & P Products 314-100-008-00 Pin Strip 1 Row 8 Pins Standard

W & P Products 314-100-008-00 Pin Strip 1 Row 8 Pins Standard

Order Code:

13-4252

Brand: W & P Products MPN: 314-100-008-00 EAN-13: 2050003660273

Discontinued


W & P Products manufactures a standard pin strip with one row and eight pins per row, identified by the part number 314-100-008-00. This pin strip, with article number 02050003660273, is typically used in electronic assemblies for connections on printed circuit boards. The product is available in single units, suitable for versatile interfacing applications.
Type Pin strip (standard)
Number of Positions 8
Number of Rows 1
Case Material Thermoplastic UL94V-O
Colour Black
Connection Print
Connector orientation Perpendicular (to the PCB)
Connector Type Pin strip, straight
Contact Material Copper alloy
Contact surface Gold plated
Cross Section 2mm
Industrial packaging No
Max. temperature +125°C
Min. temperature -40°C
Nominal Current 1A
Nominal Voltage 250V
Pin length (PCB) 2.80mm
Pin length (receptacle) 4.40mm
Pin Ø 0.50mm
Pin shape Rectangular
Pins per row 8
Separable Yes

You may also like


Trustpilot