W & P Products 257-020-1-50-00-6 SIL Socket 1 Row 20 Pins 0.50mm Square Pins

Image Representative of Range

W & P Products 257-020-1-50-00-6 SIL Socket 1 Row 20 Pins 0.50mm Square Pins

MPN
257-020-1-50-00-6
EAN-13
2050001574541
Order Code
10-9591
Country of Origin
Taiwan
View Full Product Range (24)
Qty Unit Price (Ex VAT)
2+ £2.19
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Order in multiples of 1
Despatched within 4 working days - 59 in stock

W & P Products manufactures the precision SIL socket with one row and 20 pins, identified as part number 257-020-1-50-00-6. This receptacle is used for high-reliability electronic connections in various precision applications. It is typically utilised in circuit boards where precise pin alignment is crucial.
Pitch 0.50mm
No. of Rows 1
No. of Ways 20
Case Material Thermoplastic material
Connection Print
Connector orientation Perpendicular (to the PCB)
Connector Type Power strip, straight
Contact Finish Tin plated
CS 2mm
Dim (L x W x H) 40.00 x 7.40 x 2.20 mm
Dimensions L x B x H 40 x 2.2 x 7.4 mm
Factory colour Black
Height 2.20mm
Industrial packaging No
Length 40.00mm
Maximum Temperature +125°C
Min. temperature -55°C
Nominal Current 3A
Nominal current - rounded value 3A
Nominal Voltage 150V DC
Pin length (PCB) 3.20mm
Pin Ø 0.40mm
Pin shape Circular
Pins per row 20
Separable No
Socket depth 3.50mm
Type Receptacles (precision)
Width 7.40mm

Reviews

Be the first to submit a review

Trustpilot