W & P Products 257-010-3-50-00-6 Connector Round/Square Pins 0.40-0.56mm

MPN
257-010-3-50-00-6
EAN-13
2050001571045
Order Code
10-9590
Country of Origin
Taiwan
  • Free UK shipping available
View Full Product Range (26)
Qty Unit Price (Ex VAT)
3+ £1.56
10+ £1.44
100+ £1.40
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Order in multiples of 1
Despatched within 4 working days - 81 in stock

W & P Products manufactures the 257-010-3-50-00-6, a precision receptacle designed for reliable connections. This component is characterized by its durability and accurate alignment. It is typically used in electronic assemblies where precision and reliability are crucial.
Type Receptacles (precision)
Number of Positions 10
Number of Rows 1
Case Material Thermoplastic material
Colour Black
Connection Print
Connector orientation Parallel (to the PCB)
Connector Type Power strip, right angle
Contact Material Copper alloy
Contact surface Tin plated
Cross Section 2mm
Dimensions (L x W x H) 20.00 x 5.60 x 5.40 mm
Height 5.40mm
Industrial packaging No
Length 20.00mm
Maximum Temperature +125°C
Min. temperature -55°C
Nominal Current 3A
Nominal Voltage 150V DC
Pin length (PCB) 3.20mm
Pin Ø 0.40mm
Pin shape Circular
Pins per row 10
Separable No
Socket depth 3.50mm
Width 5.60mm

Reviews

Be the first to submit a review

Trustpilot