W & P Products 257-010-1-50-00-6 SIL Socket 1 Row, 10 Precision Pins

MPN
257-010-1-50-00-6
EAN-13
2050001574534
Order Code
10-9588
Country of Origin
Taiwan
  • Free UK shipping available
View Full Product Range (26)
Qty Unit Price (Ex VAT)
5+ £1.27
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Order in multiples of 1
Despatched within 4 working days - 123 in stock

The W & P Products SIL socket (precision) with product code 257-010-1-50-00-6 features a single row with 10 pins per row. It is typically used in electronic circuits to provide reliable and precise receptacle connections. This component is suitable for applications requiring high-quality socket connections in various electronic devices.
No. of Rows 1
No. of Ways 10
Case Material Thermoplastic material
Connection Print
Connector orientation Perpendicular (to the PCB)
Connector Type Power strip, straight
Contact Finish Tin plated
CS 2mm
Dim (L x W x H) 20.00 x 7.40 x 2.20 mm
Dimensions L x B x H 20 x 2.2 x 7.4 mm
Factory colour Black
Height 2.20mm
Industrial packaging No
Length 20.00mm
Maximum Temperature +125°C
Min. temperature -55°C
Nominal Current 3A
Nominal current - rounded value 3A
Nominal Voltage 150V DC
Pin length (PCB) 3.20mm
Pin Ø 0.40mm
Pin shape Circular
Pins per row 10
Separable No
Socket depth 3.50mm
Type Receptacles (precision)
Width 7.40mm

Reviews

Be the first to submit a review

Trustpilot