W & P Products 257-008-2-50-00-6 SIL Socket 2x4 Rows Precision Round Pins

MPN
257-008-2-50-00-6
EAN-13
2050001574589
Order Code
10-9587
Country of Origin
Taiwan
  • Free UK shipping available
View Full Product Range (26)
Qty Unit Price (Ex VAT)
10+ £0.685
Sign in for personalised pricing
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Order in multiples of 1
Available to back orderBack order, lead time 14 days

W & P Products manufactures the SIL socket with precision engineering, featuring two rows and four pins per row. This receptacle, model number 257-008-2-50-00-6, ensures reliable connections in electronic assemblies. It is typically used in circuit board applications requiring precise and secure socket connections.
No. of Rows 1
No. of Ways 8
Case Material Thermoplastic material
Connection Print
Connector orientation Perpendicular (to the PCB)
Connector Type Power strip, straight
Contact Finish Tin plated
CS 2mm
Dim (L x W x H) 8.00 x 7.40 x 4.20 mm
Dimensions L x B x H 8 x 4.2 x 7.4 mm
Factory colour Black
Height 4.20mm
Industrial packaging No
Length 8.00mm
Maximum Temperature +125°C
Min. temperature -55°C
Nominal Current 3A
Nominal current - rounded value 3A
Nominal Voltage 150V DC
Pin length (PCB) 3.20mm
Pin Ø 0.40mm
Pin shape Circular
Pins per row 4
Separable No
Socket depth 3.50mm
Type Receptacles (precision)
Width 7.40mm

Reviews

Be the first to submit a review

Trustpilot