W & P Products 257-008-1-50-00-6 SIL Socket 1 Row 8 Pins 0.50mm Square Pins

MPN
257-008-1-50-00-6
EAN-13
2050001574886
Order Code
10-9586
Country of Origin
Taiwan
View Full Product Range (26)

Discontinued


W & P Products manufactures the SIL socket with precision, featuring one row with eight pins. This receptacle is suitable for high-precision applications requiring reliable electrical connections. Typical uses include electronic circuits where dependable socket connections are crucial.
Pitch 0.50mm
No. of Rows 1
No. of Ways 8
Case Material Thermoplastic material
Connection Print
Connector orientation Perpendicular (to the PCB)
Connector Type Power strip, straight
Contact Finish Tin plated
CS 2mm
Dim (L x W x H) 16.00 x 7.40 x 2.20 mm
Dimensions L x B x H 16 x 2.2 x 7.4 mm
Factory colour Black
Height 2.20mm
Industrial packaging No
Length 16.00mm
Maximum Temperature +125°C
Min. temperature -55°C
Nominal Current 3A
Nominal current - rounded value 3A
Nominal Voltage 150V DC
Pin length (PCB) 3.20mm
Pin Ø 0.40mm
Pin shape Circular
Pins per row 8
Separable No
Socket depth 3.50mm
Type Receptacles (precision)
Width 7.40mm

Trustpilot