W & P Products 257-004-2-50-00-6 Socket 2x2 Pins for 0.50mm Square Pins

MPN
257-004-2-50-00-6
EAN-13
2050001574565
Order Code
10-9585
Country of Origin
Taiwan
  • Free UK shipping available
View Full Product Range (26)
Qty Unit Price (Ex VAT)
20+ £0.343
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Order in multiples of 1
Despatched within 4 working days - 26 in stock

W & P Products manufactures the SIL socket (precision) 257-004-2-50-00-6. It features 2 rows and 2 pins per row, making it ideal for precise electronic connections. This type of receptacle is typically used in electrical devices and circuit boards for secure and reliable pin connections.
Pitch 0.50mm
No. of Rows 1
No. of Ways 4
Case Material Thermoplastic material
Connection Print
Connector orientation Perpendicular (to the PCB)
Connector Type Power strip, straight
Contact Finish Tin plated
CS 2mm
Dim (L x W x H) 7.40 x 4.20 x 4.00 mm
Dimensions L x B x H 4 x 4.2 x 7.4 mm
Factory colour Black
Height 4.00mm
Industrial packaging No
Length 7.40mm
Maximum Temperature +125°C
Min. temperature -55°C
Nominal Current 3A
Nominal current - rounded value 3A
Nominal Voltage 150V DC
Pin length (PCB) 3.20mm
Pin Ø 0.40mm
Pin shape Circular
Pins per row 2
Separable No
Socket depth 3.50mm
Type Receptacles (precision)
Width 4.20mm

Reviews

Be the first to submit a review

Trustpilot