W & P Products 257-003-1-50-00-6 SIL Socket 1 Row 3 Pins Round/Square

MPN
257-003-1-50-00-6
EAN-13
2050001574510
Order Code
10-9583
Country of Origin
Taiwan
  • Free UK shipping available
View Full Product Range (26)
Qty Unit Price (Ex VAT)
20+ £0.382
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Order in multiples of 1
Despatched within 4 working days - 246 in stock

W & P Products manufactures the SIL socket (precision) with a single row and three pins per row, part number 257-003-1-50-00-6. This precision receptacle is used in applications requiring reliable electrical connections such as in electronic devices or circuit boards. It is identified by the European Article Number 02050001574510.
No. of Rows 1
No. of Ways 3
Case Material Thermoplastic material
Connection Print
Connector orientation Perpendicular (to the PCB)
Connector Type Power strip, straight
Contact Finish Tin plated
CS 2mm
Dim (L x W x H) 7.40 x 6.00 x 2.20 mm
Dimensions L x B x H 6 x 2.2 x 7.4 mm
Factory colour Black
Height 2.20mm
Industrial packaging No
Length 7.40mm
Maximum Temperature +125°C
Min. temperature -55°C
Nominal Current 3A
Nominal current - rounded value 3A
Nominal Voltage 150V DC
Pin length (PCB) 3.20mm
Pin Ø 0.40mm
Pin shape Circular
Pins per row 3
Separable No
Socket depth 3.50mm
Type Receptacles (precision)
Width 6.00mm

Reviews

Be the first to submit a review

Trustpilot