W & P Products 257-002-3-50-00-6 SIL Socket 1 Row 2 Pins Round/Square Pins

MPN
257-002-3-50-00-6
EAN-13
2050001574626
Order Code
10-9582
Country of Origin
Taiwan
  • Free UK shipping available
View Full Product Range (26)
Qty Unit Price (Ex VAT)
20+ £0.343
100+ £0.298
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Order in multiples of 1
Despatched within 4 working days - 83 in stock

W & P Products' SIL socket is a precision receptacle featuring a single row with two pins per row. It is typically used in electronic applications requiring reliable connectivity solutions. This specific part, model 257-002-3-50-00-6, is notable for its precision engineering and high-quality construction.
No. of Rows 1
No. of Ways 2
Case Material Thermoplastic material
Connection Print
Connector orientation Parallel (to the PCB)
Connector Type Power strip, right angle
Contact Finish Tin plated
CS 2mm
Dim (L x W x H) 7.60 x 5.40 x 4.00 mm
Dimensions L x B x H 4 x 5.6 x 5.4 mm
Factory colour Black
Height 4.00mm
Industrial packaging No
Length 7.60mm
Maximum Temperature +125°C
Min. temperature -55°C
Nominal Current 3A
Nominal current - rounded value 3A
Nominal Voltage 150V DC
Pin length (PCB) 3.20mm
Pin Ø 0.40mm
Pin shape Circular
Pins per row 2
Separable No
Socket depth 3.50mm
Type Receptacles (precision)
Width 5.40mm

Reviews

Be the first to submit a review

Trustpilot