Christmas Opening Hours and Delivery Dates here
W & P Products 243-12-020-1-00 Pin Strip 1 Row 20 Pins 0.635mm Square

W & P Products 243-12-020-1-00 Pin Strip 1 Row 20 Pins 0.635mm Square

Order Code:

10-9579

Brand: W & P Products MPN: 243-12-020-1-00 EAN-13: 2050001571328

Discontinued


W & P Products' pin strip (standard) features 1 row with 20 pins, model number 243-12-020-1-00. This component, typically used in electronic circuit boards, ensures secure and reliable connections. It is ideal for applications requiring efficient and orderly pin configurations.
Type Pin strip (standard)
Number of Positions 20
Number of Rows 1
Case Material Thermoplastic material
Colour White
Connection Print
Connector orientation Perpendicular (to the PCB)
Connector Type Pin strip, straight
Contact Material Copper alloy
Contact surface Gold plated
Cross Section 2.50mm
Dimensions (L x W x H) 50.00 x 11.30 x 2.50 mm
Height 2.50mm
Industrial packaging No
Length 50.00mm
Max. temperature +105°C
Min. temperature -40°C
Nominal Current 3A
Nominal Voltage 100V AC
Pin length (PCB) 3.30mm
Pin length (receptacle) 4.70mm
Pin shape Rectangular
Pins per row 20
Separable No
Width 11.30mm

You may also like


Trustpilot