W & P Products 159-20-2-00 SIL Socket 2 Rows 10 Pins per Row

W & P Products 159-20-2-00 SIL Socket 2 Rows 10 Pins per Row

Order Code:

13-4249

Brand: W & P Products MPN: 159-20-2-00 EAN-13: 2050003694230

Discontinued


The W & P Products SIL socket, part number 159-20-2-00, features 2 rows with 10 pins per row. It is a standard receptacle commonly used for electronic connectivity in circuit boards. Typical applications include interfacing components and systems in electronic devices.
No. of Rows 1
No. of Ways 20
Case Material Thermoplastic UL94V-O
Connection Print
Connector orientation Parallel (to the PCB)
Connector Type Power strip, right angle
Contact Finish Copper alloy
CS 2.54mm
Dim (W x H) 8.50 mm x 5.08 mm
Factory colour Black
Height 5.08mm
Industrial packaging No
Max. temperature +105°C
Min. temperature -40°C
Nominal Current 3A
Nominal current - rounded value 3A
Nominal Voltage 250V
Pin length (PCB) 3.40mm
Pin Ø 0.64mm
Pin shape Rectangular
Pins per row 10
Separable No
Socket depth 6.40mm
Socket shape Square
Type Receptacles (standard)
Width 8.50mm

You may also like


Trustpilot