W & P Products 159-16-1-00 SIL Socket Standard 1 Row 16 Pins 1 piece

MPN
159-16-1-00
EAN-13
2050003694155
Order Code
13-4248
Country of Origin
Taiwan
View Full Product Range (13)
Qty Unit Price (Ex VAT)
5+ £1.11
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Order in multiples of 1
Despatched within 4 working days - 131 in stock

W & P Products manufactures the SIL socket 159-16-1-00, featuring a single row with 16 pins. This standard receptacle is designed for secure electronic connections in various circuit boards. It is typically used in applications requiring reliable electrical interfaces in electronic devices and systems.
No. of Rows 1
No. of Ways 16
Case Material Thermoplastic UL94V-O
Connection Print
Connector orientation Parallel (to the PCB)
Connector Type Power strip, right angle
Contact Finish Copper alloy
CS 2.54mm
Dim (W x H) 8.50 mm x 2.54 mm
Factory colour Black
Height 2.54mm
Industrial packaging No
Maximum Temperature +105°C
Min. temperature -40°C
Nominal Current 3A
Nominal current - rounded value 3A
Nominal Voltage 250V
Pin length (PCB) 3.40mm
Pin Ø 0.64mm
Pin shape Rectangular
Pins per row 16
Separable No
Socket depth 6.40mm
Socket shape Square
Type Receptacles (standard)
Width 8.50mm

Reviews

Be the first to submit a review

Trustpilot