W & P Products 159-10-1-00 SIL Socket 1 Row 10 Pins Standard

MPN
159-10-1-00
EAN-13
2050003694131
Order Code
13-4247
Country of Origin
Taiwan
View Full Product Range (13)
Qty Unit Price (Ex VAT)
5+ £0.850
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Order in multiples of 1
Despatched within 4 working days - 335 in stock

The W & P Products SIL socket 159-10-1-00 is a standard single row receptacle with 10 pins per row. It is typically used in electronic applications for establishing reliable connections between circuit components. This component is ideal for use in prototyping and testing environments due to its standardised design and ease of integration.
No. of Rows 1
No. of Ways 10
Case Material Thermoplastic UL94V-O
Connection Print
Connector orientation Parallel (to the PCB)
Connector Type Power strip, right angle
Contact Finish Copper alloy
CS 2.54mm
Dim (W x H) 8.50 mm x 2.54 mm
Factory colour Black
Height 2.54mm
Industrial packaging No
Maximum Temperature +105°C
Min. temperature -40°C
Nominal Current 3A
Nominal current - rounded value 3A
Nominal Voltage 250V
Pin length (PCB) 3.40mm
Pin Ø 0.64mm
Pin shape Rectangular
Pins per row 10
Separable No
Socket depth 6.40mm
Socket shape Square
Type Receptacles (standard)
Width 8.50mm

Reviews

Be the first to submit a review

Trustpilot