W & P Products 159-04-1-00 SIL Socket 1 Row 4 Pins Standard 1 piece

MPN
159-04-1-00
EAN-13
2050003694117
Order Code
13-4246
Country of Origin
Taiwan
  • Free UK shipping available
View Full Product Range (14)
Qty Unit Price (Ex VAT)
20+ £0.257
Sign in for personalised pricing
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Order in multiples of 1
Despatched within 4 working days - 5 in stock

W & P Products manufactures this SIL socket, part number 159-04-1-00, which features a single row with four pins. It is a standard receptacle designed for reliable electrical connections. Typically, it is used in circuit boards or electronic devices for connecting components securely.
No. of Rows 1
No. of Ways 4
Case Material Thermoplastic UL94V-O
Connection Print
Connector orientation Parallel (to the PCB)
Connector Type Power strip, right angle
Contact Finish Copper alloy
CS 2.54mm
Dim (W x H) 8.50 mm x 2.54 mm
Factory colour Black
Height 2.54mm
Industrial packaging No
Maximum Temperature +105°C
Min. temperature -40°C
Nominal Current 3A
Nominal current - rounded value 3A
Nominal Voltage 250V
Pin length (PCB) 3.40mm
Pin Ø 0.64mm
Pin shape Rectangular
Pins per row 4
Separable No
Socket depth 6.40mm
Socket shape Square
Type Receptacles (standard)
Width 8.50mm

Reviews

Be the first to submit a review

Trustpilot