W & P Products 157-40-2-00 Standard SIL Socket 2 Rows 20 Pins

MPN
157-40-2-00
EAN-13
2050003694056
Order Code
13-4244
Country of Origin
Taiwan
View Full Product Range (13)
Qty Unit Price (Ex VAT)
5+ £0.909
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Order in multiples of 1
Despatched within 4 working days - 111 in stock

W & P Products manufactures the 157-40-2-00 SIL socket, featuring 2 rows with 20 pins per row, designed for precise connectivity. This standard receptacle is typically used in electronic projects and circuit boards, providing reliable connection options. Ideal for use in applications requiring efficient and compact socket solutions.
No. of Rows 1
No. of Ways 40
Case Material Thermoplastic UL94V-O
Connection Print
Connector orientation Perpendicular (to the PCB)
Connector Type Power strip, straight
Contact Finish Copper alloy
CS 2.54mm
Dim (W x H) 5.08 mm x 8.50 mm
Factory colour Black
Height 8.50mm
Industrial packaging No
Maximum Temperature +105°C
Min. temperature -40°C
Nominal Current 3A
Nominal current - rounded value 3A
Nominal Voltage 250V
Pin length (PCB) 3.15mm
Pin shape Rectangular
Pins per row 20
Separable No
Socket depth 6.40mm
Socket shape Square
Type Receptacles (standard)
Width 5.08mm

Reviews

Be the first to submit a review

Trustpilot