W & P Products 157-20-2-00 SIL Socket 2 Rows 10 Pins Per Row

MPN
157-20-2-00
EAN-13
2050003694025
Order Code
13-4243
Country of Origin
Taiwan
View Full Product Range (13)
Qty Unit Price (Ex VAT)
10+ £0.455
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Order in multiples of 1
Despatched within 4 working days - 183 in stock

W & P Products manufactures the SIL socket 157-20-2-00, which features two rows and ten pins per row, suitable for standard receptacle applications. It is widely used in electronic connections where secure and reliable socket fittings are required. This product typically finds applications in printed circuit board assemblies and various electronic devices.
No. of Rows 1
No. of Ways 20
Case Material Thermoplastic UL94V-O
Connection Print
Connector orientation Perpendicular (to the PCB)
Connector Type Power strip, straight
Contact Finish Copper alloy
CS 2.54mm
Dim (W x H) 5.08 mm x 8.50 mm
Factory colour Black
Height 8.50mm
Industrial packaging No
Maximum Temperature +105°C
Min. temperature -40°C
Nominal Current 3A
Nominal current - rounded value 3A
Nominal Voltage 250V
Pin length (PCB) 3.15mm
Pin shape Rectangular
Pins per row 10
Separable No
Socket depth 6.40mm
Socket shape Square
Type Receptacles (standard)
Width 5.08mm

Reviews

Be the first to submit a review

Trustpilot