W & P Products 157-10-1-00 SIL Socket Standard 1 Row 10 Pins 1 piece

MPN
157-10-1-00
EAN-13
2050003693929
Order Code
13-4240
Country of Origin
Taiwan
View Full Product Range (13)
Qty Unit Price (Ex VAT)
20+ £0.376
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Order in multiples of 1
Despatched within 4 working days - 272 in stock

The W & P Products SIL socket features a single row with 10 pins, ideal for standard receptacle applications. Manufactured by W & P Products, this component, referenced as 157-10-1-00, is typically used in electronic devices and circuit boards for interconnections. Its straightforward design ensures reliable performance in various standard electronic assemblies.
No. of Rows 1
No. of Ways 10
Case Material Thermoplastic UL94V-O
Connection Print
Connector orientation Perpendicular (to the PCB)
Connector Type Power strip, straight
Contact Finish Copper alloy
CS 2.54mm
Dim (W x H) 2.54 mm x 8.50 mm
Factory colour Black
Height 8.50mm
Industrial packaging No
Maximum Temperature +105°C
Min. temperature -40°C
Nominal Current 3A
Nominal current - rounded value 3A
Nominal Voltage 250V
Pin length (PCB) 3.15mm
Pin shape Rectangular
Pins per row 10
Separable No
Socket depth 6.40mm
Socket shape Square
Type Receptacles (standard)
Width 2.54mm

Reviews

Be the first to submit a review

Trustpilot