W & P Products 157-08-2-00 SIL Socket 2 Rows 4 Pins Per Row

MPN
157-08-2-00
EAN-13
2050003694001
Order Code
13-4239
Country of Origin
Taiwan
View Full Product Range (13)
Qty Unit Price (Ex VAT)
20+ £0.356
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Order in multiples of 1
Despatched within 4 working days - 271 in stock

The W & P Products SIL socket 157-08-2-00 is a standard receptacle featuring 2 rows with 4 pins per row. This component is typically used in electronic assemblies where reliable connection and compact design are crucial. Ideal for interfacing circuit boards, it is commonly applied in various consumer electronics and industrial devices.
No. of Rows 1
No. of Ways 8
Case Material Thermoplastic UL94V-O
Connection Print
Connector orientation Perpendicular (to the PCB)
Connector Type Power strip, straight
Contact Finish Copper alloy
CS 2.54mm
Dim (W x H) 5.08 mm x 8.50 mm
Factory colour Black
Height 8.50mm
Industrial packaging No
Maximum Temperature +105°C
Min. temperature -40°C
Nominal Current 3A
Nominal current - rounded value 3A
Nominal Voltage 250V
Pin length (PCB) 3.15mm
Pin shape Rectangular
Pins per row 4
Separable No
Socket depth 6.40mm
Socket shape Square
Type Receptacles (standard)
Width 5.08mm

Reviews

Be the first to submit a review

Trustpilot